Manufacturer Part #
VES221M0JTT-0605S
VES Series 6.3 v 220 uf 105'c 6.3x5.3mm 2k hours SMD Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE VES221M0JTT-0605S - Product Specification
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
SURGE VES221M0JTT-0605S - Technical Attributes
Attributes Table
| Series: | VES |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Operating Temp Range: | -55°C to +105°C |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.3% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0548
3,000
$0.0534
5,000
$0.0527
15,000
$0.0513
25,000+
$0.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount