Manufacturer Part #
SMAJ15CA-E3/5A
400W,15V 5%,BIDIR,SMA TVS
Product Specification Section
Vishay SMAJ15CA-E3/5A - Product Specification
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
Vishay SMAJ15CA-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24.4V |
Directional: | Uni-Directional |
Peak Output Current: | 16.4A |
Reverse Leakage Current: | 1µA |
Peak Power: | 400W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 18.5V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
7,500
$0.0481
15,000
$0.0474
22,500
$0.0469
30,000
$0.0466
37,500+
$0.0456
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount