Manufacturer Part #
ESS030W-0620-42
100 - 277Vac, 26W, 620mA, 24-42V, [0-10V, TRI...], IP64 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
ERP Power ESS030W-0620-42 - Product Specification
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
ERP Power ESS030W-0620-42 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 26W |
| Minimum Output Voltage: | 24V |
| Maximum Output Voltage: | 42V |
| Minimum Output Current: | 620mA |
| Maximum Output Current: | 620mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 87% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,FCC,UL |
| Driver Class: | Class 2 |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Trailing Edge,TRIAC,0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$14.98
4
$14.76
10
$14.61
25
$14.47
40+
$14.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Box