Manufacturer Part #
RS3-2415D
RS3 Series 3 W Dual Output -15 / 15 V DC/DC Converter - SIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
RECOM RS3-2415D - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 18V to 36V |
| Operating Temp Range: | -40°C to +71°C |
| Efficiency: | 83% |
| Power Dissipation: | 3W |
| Quiescent Current: | 20mA |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 0.5% |
| Output Current: | ±100mA |
| Switching Frequency-Max: | 200kHz |
| Ripple & Noise: | 50mV |
| Dimension: | L 21.8mm x W 9.2mm x H 11.1mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The RS3-2415D is a Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C~+71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.The RS3 is available with 2 kV or 3 kV isolation options (1 kVDC is standard)
Features:
- 2:1 and 3:1 Wide Input Voltage Ranges
- 1 kVDC, 2 kVDC and3kVDC Isolation
- UL94V-0 Package Material
- Continuous Short Circuit Protection
- Low Ripple and Noise
- Remote On/Off Control
- Efficiency to 83%
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22
$13.86
44+
$13.68
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole