Manufacturer Part #
TG.08.0113
Monopole Antenna 703 MHz-2.7 GHz 72 mm Length Broadband Frequency Cellular/GNSS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Taoglas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Screw Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Taoglas TG.08.0113 - Technical Attributes
| Antenna Type: | Tilt/Whip |
| Operating Frequency: | 2.69GHz to 703MHz |
| Gain: | 3.95dB |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Screw Mount |
Features & Applications
Best in market for Cellular/GNSS combination terminal antennas
The compact TG.08 with hinged rotatable SMA connector, is an impressively high efficiency monopole antenna, which provides wide coverage among cellular and GNSS frequencies. With its cellular and GNSS function, plus compact design, TG.08 can fit and function perfectly with routers, vehicle tracking devices, telematics devices, and remote monitoring systems. It is also ideal for use with cellular modules with Assisted GPS functionality that can be implemented in various devices. This 72mm long monopole antenna works efficiently from 700MHz to 2700MHz, widely covering 4G/3G/2G bands, as well as GPS/GLONASS/Galileo /BeiDou. At its maximum efficiency when connected to ground plane, it can achieve 73% and 67% at GPS and LTE bands, respectively. As all monopole antennas, TG.08 works best while connecting directly to the ground-plane of the device main-board, or with the device’s metal enclosure. The robust brass hinge enables TG.08 to be oriented in all directions, providing users to maximize performance with minimum effort.
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Screw Mount