Manufacturer Part #
P6KE16CA-TP
TVS DIODE 13.6V 22.5V DO15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-15X Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components P6KE16CA-TP - Product Specification
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
Micro Commercial Components P6KE16CA-TP - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 15.2V |
| Clamping Voltage-Max: | 22.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 27A |
| Reverse Leakage Current: | 1µA |
| Test Current: | 1mA |
| Standoff Voltage: | 13.6V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 16.8V |
| Package Style: | DO-15X |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0981
8,000
$0.0964
12,000
$0.0954
16,000
$0.0948
20,000+
$0.0926
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-15X
Mounting Method:
Through Hole