Manufacturer Part #
MPSA63 PBFREE
MPSA63 Series 20 V 500 mA PNP Through Hole Silicon Transistor - TO-92
Product Specification Section
Central Semiconductor MPSA63 PBFREE - Product Specification
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
Central Semiconductor MPSA63 PBFREE - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Darlington |
CE Voltage-Max: | 20V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 625mW |
Collector - Base Voltage: | 20V |
Collector - Emitter Saturation Voltage: | 1V |
Emitter - Base Voltage: | 10V |
DC Current Gain-Min: | 20000 |
Collector - Current Cutoff: | 100nA |
Frequency - Transition: | 125MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.20
5,000
$0.197
7,500
$0.196
10,000+
$0.194
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Package Style:
TO-92
Mounting Method:
Through Hole