text.skipToContent text.skipToNavigation

Manufacturer Part #

ESMG500ELL331MJ16S

SMG SERIES RADIAL 50V 330uF 10x16MM LS=5MM 85'C 2000HRS

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ESMG500ELL331MJ16S - Technical Attributes
Attributes Table
Series: SMG
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 585mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: H  17.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
125
$0.192
300
$0.189
1,000
$0.184
2,000
$0.182
5,000+
$0.175
Product Variant Information section