text.skipToContent text.skipToNavigation

Manufacturer Part #

VZM060W-24

100 - 277Vac, 60W, 24V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Date Code: 2549
Product Specification Section
ERP Power VZM060W-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 90%
Certifications: cUL,FCC,UL,UL Class P
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: 0-10V
Features & Applications
Programming tool required, part number "NFC_WAND"
Pricing Section
Global Stock:
1,458
USA:
1,458
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
1
$31.50
3
$31.05
5
$30.84
15
$30.40
25+
$30.00