Manufacturer Part #
MP3432GL-Z
Fully Integrated, Synchronous, 30W Boost Converter with Pass-through Mode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP3432GL-Z - Product Specification
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
Monolithic Power Systems MP3432GL-Z - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 0.8V to 13V |
| Output Current-Max: | 10A |
| Output Voltage Range: | 0.8V to 16V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 600kHz |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 95% |
| No. of Outputs: | 1 |
| Quiescent Current: | 510µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount