Manufacturer Part #
SM8S24A-TP
Transient Voltage low Dump
Product Specification Section
Micro Commercial Components SM8S24A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
11/19/2024 Details and Download
Part Status:
Obsolete
Obsolete
Micro Commercial Components SM8S24A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 26.7V |
Clamping Voltage-Max: | 38.9V |
Directional: | Uni-Directional |
Power Dissipation: | 8W |
Reverse Leakage Current: | 10µA |
Test Current: | 5mA |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Breakdown Voltage-Max: | 29.5V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,710
USA:
3,710
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$2.87
10
$2.61
40
$2.45
125
$2.32
400+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
750 per
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount