Manufacturer Part #
BSTS-114-S-A-24-G-500-LF
Board Stack Terminal Strip Header - .100 cl– Straight – Thru Hole – Single row
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:86 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Major League Electronics BSTS-114-S-A-24-G-500-LF - Product Specification
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
Major League Electronics BSTS-114-S-A-24-G-500-LF - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Header |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,175
USA:
1,175
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.89
30
$0.865
125
$0.84
300
$0.82
1,250+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
86 per Box
Mounting Method:
Through Hole