Manufacturer Part #
929002725113
Fortimo Edge VO LV2 21.5in 6400lm 4000K 80CRI 180lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002725113 - Technical Attributes
Attributes Table
| Board Type: | 2ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 80 |
| Minimum Flux: | 5920lm |
| Typical Flux: | 6400lm |
| Nominal Current: | 800mA |
| Maximum Current: | 1280mA |
| Typical Forward Voltage: | 44.7V |
| Test Temperature: | 65°C |
| Application 1: | General Lighting |
| Dimension: | 546.5 x 22 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$10.07
5
$10.02
20
$9.88
30
$9.84
75+
$9.70
Product Variant Information section