text.skipToContent text.skipToNavigation

Manufacturer Part #

929002723613

Fortimo LED Strip VO LV3 44in 8100lm 3500K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002723613 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 7360lm
Typical Flux: 7960lm
Nominal Current: 1200mA
Maximum Current: 1950mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
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
$9.18
USD
Quantity
Unit Price
1
$9.18
4
$9.05
15
$8.93
25
$8.88
50+
$8.74