Manufacturer Part #
RAC04-05SA
RAC04 Series 4 W Single Output 5 V Short Circuit Protect AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
RECOM RAC04-05SA - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Power: | 4W |
| Output Voltage: | 5V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Through Hole |
Features & Applications
The R-78HB9.0-0.5 is a part of RAC04 series AC/DC Converter. It has an operating temperature ranging from -40°C to +70°C.
The RAC04 series is an ultra-compact universal input AC/DC power module for PCB mounting. It features ultralow no-load power consumption, short circuit, overload and output overvoltage protection as well as a built-in EMC Class B filter. A high input voltage version (suffix /277) is also available for input voltages of up to 305VAC or 430VDC.
Features:
- Ultracompact AC-DC Power Supply
- 4 Watt PCB Mount Package
- Universal Input Voltage Range including 277VAC
- 3kVAC Isolation (Class II)
- Very Low No Load Input Current
- Dual output version for standby relay circuits
- Short Circuit Protected
- EN/UL Certified, CE Marked.
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$25.02
3
$24.66
5
$24.50
15
$24.14
25+
$23.83
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Through Hole