Manufacturer Part #
NCV7344MW3T1G
NCV7344 Series 5 V 5 Mbps Low Power CAN FD Transceiver - DFNW-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV7344MW3T1G - Product Specification
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
onsemi NCV7344MW3T1G - Technical Attributes
Attributes Table
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 4.75V to 5.25V |
| Storage Temperature Range: | -55°C to +150°C |
| Supply Current: | 45mA |
| JunctionTemperature Range: | -40°C to +170°C |
| No. of Transceivers: | 1 |
| No of Pins: | 8 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.285
9,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount