text.skipToContent text.skipToNavigation

Manufacturer Part #

67-03/RSGHBHC-B06/1T

Red/Green/Blue 715/1420/450 mcd 120° Water Clear Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Everlight 67-03/RSGHBHC-B06/1T - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.5V/3.5V
Forward (Drive) Current: 20mA
Intensity: 715mcd/1420mcd/450mcd
Viewing Angle: 120°
Wavelength: 632nm/518nm/468nm
Rated Power: 120mW/110mW/110mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$7,700.00
USD
Quantity
Unit Price
1,000+
$0.385
Product Variant Information section