Manufacturer Part #
IHLP4040EDER100M5A
IHLP-4040ED 10UH 20% ER 5A AEC-Q200 Power Inductor
Product Specification Section
Vishay IHLP4040EDER100M5A - Product Specification
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
Vishay IHLP4040EDER100M5A - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 7.45A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 26mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 11.5mm x W 10.3mm x H 5.4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.51
1,000
$0.50
1,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount