Manufacturer Part #
RT0603BRD0713K7L
RES SMD 13.7KOHM 0.1% 1/10W 0603
Product Specification Section
YAGEO RT0603BRD0713K7L - Product Specification
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
YAGEO RT0603BRD0713K7L - Technical Attributes
Attributes Table
Resistance: | 13.7kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | L 1.6mm x W 0.8mm x H 0.55mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0208
10,000
$0.0204
15,000
$0.0202
20,000
$0.0201
25,000+
$0.0197
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount