text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVY500GDA102MMN0S

MVY Series 50 V 1000 uF 105C 18x21.5 mm V-Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVY500GDA102MMN0S - Technical Attributes
Attributes Table
Series: MVY
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.52A
Impedance: 0.05Ω
Operating Temp-Max: 105°C
Leakage Current: 500µA
Dimension: L  21.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$1,100.00
USD
Quantity
Unit Price
100
$2.28
200
$2.25
300
$2.24
400
$2.23
500+
$2.20
Product Variant Information section