MIMXRT1021CAF4B in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1021CAF4B

i.MX RT1020, ARM Cortex M7 40nm 100-Pin LQFP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
NXP MIMXRT1021CAF4B - Technical Attributes
Attributes Table
Family Name: MIMXRT1021
Core Processor: ARM Cortex M7
Program Memory Type: ROM
RAM Size: 256kB
Speed: 400MHz
No of I/O Lines: 57
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/POR
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
810
Total
$342.00
USD
Quantity
Unit Price
90+
$3.80
Product Variant Information section