Manufacturer Part #
NTR4101PT1H
-20V, -3.2A, 70mohm, P-Channel, SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTR4101PT1H - Product Specification
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
onsemi NTR4101PT1H - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 85mΩ |
| Rated Power Dissipation: | 420mW |
| Qg Gate Charge: | 8.5nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 1.8A |
| Turn-on Delay Time: | 7.5ns |
| Turn-off Delay Time: | 30.2ns |
| Rise Time: | 12.6ns |
| Fall Time: | 21ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.2V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.135
9,000
$0.132
30,000
$0.13
45,000+
$0.128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount