Manufacturer Part #
EXB-38V682JV
Res Thick Film Array 6.8K Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Con
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2206 | ||||||||||
Product Specification Section
Panasonic Industry EXB-38V682JV - Product Specification
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
Panasonic Industry EXB-38V682JV - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 6.8kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 0.8mm |
| Case Size: | 1206 (3216 Metric) |
| No of Pins: | 8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
25,000
$0.0112
50,000
$0.011
75,000
$0.0109
125,000+
$0.0107
Product Variant Information section
Available Packaging
Package Qty:
25000 per Reel
Mounting Method:
Surface Mount