Manufacturer Part #
PF0002/63
3 Position 250 VAC 10 A IEC 320-C14 Receptacle Male Blades Power Entry Connector
Product Specification Section
Bulgin PF0002/63 - Product Specification
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
Bulgin PF0002/63 - Technical Attributes
Attributes Table
Connector Style: | IEC 320-C14 |
Gender: | Male |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 10A |
No of Positions: | 3 |
Termination Style: | Quick Connect |
Mounting Style: | Panel Mount |
Fused: | Yes |
Operating Temp Range: | -40°C to +70°C |
Material: | Nylon |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.14
15
$4.05
40
$3.99
100
$3.94
250+
$3.83
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Flange Mount