Manufacturer Part #
MIC2544-2YMM
MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Microchip MIC2544-2YMM - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Elements: | Single |
| On-state Resistance-Max: | 120mΩ |
| Rated Current-Max: | 1.5A |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC2544-2YMM is a MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch and it is available in MSOP-8 .
The MIC2544 and MIC2548 are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2544/48 is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements.
Product Features:
- 2.7 V to 5.5 V input
- Adjustable current-limit up to 1.5A
- Reverse current flow blocking (no “body diode”)
- 75μA typical on-state supply current
- 1μA typical off-state supply current
- 120mΩ maximum on-resistance
- Open-drain fault flag
- Thermal shutdown
- Thermal shutdown output latch (MIC2548)
- 2ms (slow) turn-on and fast turnoff
- Available with active-high or active-low enable
Applications:
- USB power distribution
- PCI bus power switching
- Notebook PC
- ACPI power distribution
- PC card hot swap applications
- Inrush current-limiting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
75
$0.31
200
$0.305
750
$0.30
2,000
$0.295
7,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount