text.skipToContent text.skipToNavigation

Manufacturer Part #

PT7M3808G01TAEX

PT7M3808 Series 6.5 V Open Drain Output Microprocessor Supervisor - SOT-23-6

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PT7M3808G01TAEX - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Supply Voltage-Max: 6.5V
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 6µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
12,000
$0.37
15,000+
$0.365
Product Variant Information section