Manufacturer Part #
LS-122M2D-A3035PS
Aluminum Electrolytic Capacitors - Snap In
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Tray Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Surge LS-122M2D-A3035PS - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 1200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 200V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 2.88A |
| ESR (Equivalent Series Resistance): | 0.166Ω |
| Leakage Current: | 1.47mA |
| Dimension: | L 35mm x D 30mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
28,693
USA:
28,693
Factory Lead Time:
N/A
Quantity
Unit Price
400
$2.14
800+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole