text.skipToContent text.skipToNavigation

Manufacturer Part #

R15P22005D

DC DC CONVERTER 20V -5V 2W

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
RECOM R15P22005D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 20 V/ -5V
Input Voltage: 13.5V to 16.5V
Operating Temp Range: -40°C to +95°C
Efficiency: 83%
Load Regulation (%): 10%
Output Current: 50mA to 200mA
Switching Frequency-Max: 50kHz
Package Style:  SIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.50
USD
Quantity
Unit Price
25
$7.38
50
$7.34
75
$7.31
100
$7.29
125+
$7.23
Product Variant Information section