text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1006-BP

Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components GBJ1006-BP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 600V
RMS Voltage-Max: 420V
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 1.4°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 55pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$660.00
USD
Quantity
Unit Price
1,500
$0.44
3,000+
$0.43
Product Variant Information section