Manufacturer Part #
ABM7-20.000MHZ-D2Y-T
ABM7 Series 20 MHz ±30 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal
Product Specification Section
Abracon ABM7-20.000MHZ-D2Y-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Abracon ABM7-20.000MHZ-D2Y-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 20MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 50Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 10µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | L 6mm x W 3.5mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.29
2,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount