Manufacturer Part #
SPBTLE-RF0TR
SPBTLE-RF0 Series 1.7 to 3.6 V Network Processor Bluetooth v4.1 Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1906 | ||||||||||
Product Specification Section
STMicroelectronics SPBTLE-RF0TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics SPBTLE-RF0TR - Technical Attributes
Attributes Table
| Max Power Consumption: | 14.19mA |
| Certified: | Yes |
| Sensitivity: | -88dBm |
| Frequency Range: | 2.48GHz to 2.402GHz |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 11 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.75
10
$7.85
40
$7.31
150
$6.80
500+
$6.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount