text.skipToContent text.skipToNavigation

Manufacturer Part #

SPBTLE-RF0TR

SPBTLE-RF0 Series 1.7 to 3.6 V Network Processor Bluetooth v4.1 Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1906
Product Specification Section
STMicroelectronics SPBTLE-RF0TR - Technical Attributes
Attributes Table
Max Power Consumption: 14.19mA
Certified: Yes
Sensitivity: -88dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
Cost Per Unit
$12.25
Unit Price:
$8.75 USD Each
Total
$24.50
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.