Manufacturer Part #
ECS-320-8-37-CKM-TR3
32.000 MHz, CL 8 pF TOL 10 ppm, STAB 10 ppm, -20 +70C ECX-1637 2.0x1.6 mm
Product Specification Section
ECS Inc. ECS-320-8-37-CKM-TR3 - Product Specification
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
ECS Inc. ECS-320-8-37-CKM-TR3 - Technical Attributes
Attributes Table
Load Capacitance: | 8pF |
Operating Frequency: | 32MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 60Ω |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Dimension: | 2 x 1.60 x 0.55 mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount