PUSB3TB6AZ in Reel by Nexperia | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PUSB3TB6AZ

PUSB3 Series 4.8 V 3.5 A Surface Mount Tvs Diode - XSON-7

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PUSB3TB6AZ - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 4.8V
Directional: Uni-Directional
Peak Output Current: 3.5A
Reverse Leakage Current: 1nA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Capacitance: 0.27pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$710.40
USD
Quantity
Unit Price
4,000
$0.0904
8,000
$0.0888
12,000
$0.0879
16,000
$0.0873
20,000+
$0.0854
Product Variant Information section