text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC010N04LSIATMA1

40V, 275A, 1.05MOHM, N-CHANNEL, SuperSO8 FL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BSC010N04LSIATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.05mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 87nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 37A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 72ns
Rise Time: 48ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 6200pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,850.00
USD
Quantity
Unit Price
5,000+
$1.77
Product Variant Information section