Manufacturer Part #
SW-PB9-BBA1RE-7
Sealed Subminiatiure Pushbutton Switch, right angle, gold plated IP67
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-PB9-BBA1RE-7 - Product Specification
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
Adam Tech SW-PB9-BBA1RE-7 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 20VAC |
| Rated Voltage: | 20V |
| Contact Current-Max: | 0.4A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Insulation Resistance: | 1000MΩ |
| Actuator Style: | Round Plunger |
| Termination Style: | Gull Wing |
| Operating Temperature: | -30°C to +85°C |
| IP Rating: | IP67/IP68 - Dust Tight, Waterproof |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.05
20
$2.01
40
$1.99
125
$1.96
250+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Surface Mount