Manufacturer Part #
1N4002G
1N4002 Series 1 A 100 V Axial Lead Standard Recovery Rectifier - CASE 59-10
Product Specification Section
onsemi 1N4002G - Product Specification
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
onsemi 1N4002G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 10µA |
Peak Current-Max: | 30A |
Package Style: | CASE 59 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0312
44,000+
$0.0304
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
CASE 59
Mounting Method:
Through Hole