Manufacturer Part #
IRLL2705TRPBF
Single N-Channel 55 V 0.065 Ohm 48 nC HEXFET® Power Mosfet - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Infineon IRLL2705TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 0.065Ω |
| Rated Power Dissipation: | 2.1W |
| Qg Gate Charge: | 48nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 5.2A |
| Turn-on Delay Time: | 6.2ns |
| Turn-off Delay Time: | 35ns |
| Rise Time: | 12ns |
| Fall Time: | 22ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2V |
| Technology: | Advanced Process Technology |
| Height - Max: | 1.8mm |
| Length: | 6.7mm |
| Input Capacitance: | 870pF |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37,500
USA:
37,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.24
10,000
$0.235
37,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount