Manufacturer Part #
LD57100J120R
1A ULTRA LOW DROP WITH BIAS
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:FLIP CHIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2047 | ||||||||||
Product Specification Section
STMicroelectronics LD57100J120R - Technical Attributes
Attributes Table
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 80mV |
| Output Current-Max: | 1A |
| Tolerance (%): | ±0.5% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 35µA |
| No. of Outputs: | Single |
| Output Noise: | 27µV |
| Load Regulation: | 1mV |
| Current - Limit: | 2A |
| Line Regulation (%): | 0.01% |
| Package Style: | FLIP CHIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.141
20
$0.133
100
$0.128
500
$0.124
2,500+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
FLIP CHIP-6
Mounting Method:
Surface Mount