Manufacturer Part #
LM2902BYDT
Automotive-grade, low power, quad, 36 V operational amplifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LM2902BYDT - Product Specification
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
STMicroelectronics LM2902BYDT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.75V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 1.2MHz |
| Average Bias Current-Max: | 150nA |
| Supply Voltage: | 3V to 36V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 1.4mA |
| Output Type: | Push Pull |
| Power Supply Rejection Ratio: | 100dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 100dB |
| Output Current: | 25mA to 40mA |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.25
15
$0.235
75
$0.225
250
$0.22
1,250+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
SOIC-14
Mounting Method:
Surface Mount