text.skipToContent text.skipToNavigation

Manufacturer Part #

HPH1-A-19-UA

19 Position 1.27 mm Pitch Vertical Pin Header Connector

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Adam Tech HPH1-A-19-UA - Technical Attributes
Attributes Table
No of Positions: 19
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$0.43
USD
Quantity
Unit Price
1
$0.425
75
$0.415
250
$0.405
750
$0.40
2,500+
$0.38
Product Variant Information section