Manufacturer Part #
STM32H745BIT3
ARM Cortex-M4/M7 STM32H7 Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz
Product Specification Section
STMicroelectronics STM32H745BIT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H745BIT3 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M4/M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 240480MHz |
No of I/O Lines: | 148 |
InterfaceType / Connectivity: | CANbus/I2C/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 32-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-208 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,440
USA:
1,440
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$11.74
4
$11.57
10
$11.46
25
$11.35
40+
$11.18
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
LQFP-208
Mounting Method:
Surface Mount