STM32H745BIT3 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H745BIT3

ARM Cortex-M4/M7 STM32H7 Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
STMicroelectronics STM32H745BIT3 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M4/M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 240480MHz
No of I/O Lines: 148
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 32-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,290
USA:
1,290
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.74
USD
Quantity
Unit Price
1
$11.74
4
$11.57
10
$11.46
25
$11.35
40+
$11.18
Product Variant Information section