Manufacturer Part #
ERZ-V05D330
V Series Ø5 mm 20 VAC/26VDC 33 V Straight Radial Transient Surge Absorber
Product Specification Section
Panasonic Industry ERZ-V05D330 - Product Specification
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
Panasonic Industry ERZ-V05D330 - Technical Attributes
Attributes Table
Capacitance: | 1400pF |
Clamping Voltage-Max: | 73V |
Peak Output Current: | 250A |
RMS Voltage-Max: | 20V |
Varistor Voltage Range: | 30V to 36V |
Energy: | 0.8J |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Diameter: | 5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0834
3,000
$0.0812
5,000
$0.0802
20,000
$0.0776
30,000+
$0.0759
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole