Manufacturer Part #
T2020072101-000
HD-007-M
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2508 | ||||||||||
TE Connectivity T2020072101-000 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
UPDATE TO future PCN 113766.Product Description:all HDC inserts with laser print E28476 and L71General Description of ChangesPlease be aware of an upcoming feature change to the listed part numbers. this PCN is used to supplemental PCN-25-248301, to correct the first ship date of changed items,Reason for Changes:This PCN is used to supplemental PCN-25-248301, to correct the first ship date of changed items,(TE Sibas has decided to apply below transformation:E28476 VOL 61->E247738 VOL 22;E28476 VOL 129->E247738 VOL 42 This transformation only transfers Sibas product from E28476 to E247738, no other impact. this will not impact customer s application and Certification, if customer use TE E-code in some documents, no need to update it right now, customer UL certification can be updated in future version)First Ship Date of Changed Items (Changed Parts Only):From 11-AUG-2026 TO 10-SEP-2025
Description of Change:Remove laser print E28476 and L71 in all HDC inserts-RDO0996 LS0Reason for Change:To better manage the UL certification, TE Sibas has decided to apply below transformation: E28476 VOL 61->E247738 VOL 22; E28476 VOL 129->E247738 VOL 42 This transformation only transfers Sibas product from E28476 to E247738, no other impact. And please note: 1, this will not impact customer s application and Certification, if customer use TE E-code in some documents, no need to update it right now, customer UL certification can be updated in future version.
General Description of ChangesRemove both L71 and UL laser print E28476 in all HDC insertsReason for Changes:To better manage the UL certification, TE Sibas has decided to apply below transformation: E28476 VOL 61->E247738 VOL 22; E28476 VOL 129->E247738 VOL 42 This transformation only transfers Sibas product from E28476 to E247738, no other impact. And please note: 1, this will not impact customer s application and Certification, if customer use TE E-code in some documents, no need to update it right now, customer UL certification can be updated in future version.
Part Status:
Available Packaging
Package Qty:
1 per Box