text.skipToContent text.skipToNavigation

Manufacturer Part #

PLVA650A,215

PLVA6xxA Series 5 V 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PLVA650A,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 21µA
Voltage Tolerance: 4%
Impedance: 700Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 250µA
Voltage Temperature Coefficient: 0.2mV/K
Configuration: Single
Height - Max: 1.1mm
Dimension: L  3mm x W  1.4mm
Working Voltage-Nom: 5V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

High performance voltage regulator diodes in small SOT23 plastic SMD packages. The series consists of PLVA650A to PLVA668A.

Features:

  • Very low dynamic impedance at low currents: approximately 1⁄20 of conventional series
  • Hard breakdown knee
  • Low noise: approximately 1⁄10 of conventional series
  • Total power dissipation: max. 250 mW
  • Small tolerances of VZ
  • Working voltage range: nominal 5.00 to 6.80 V
  • Non-repetitive peak reverse power dissipation: maximal 30 W

Applications:

  • Low current, low power, low noise applications
  • CMOS RAM back-up circuits
  • Voltage stabilizers
  • Voltage limiters
  • Smoke detector relays

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section