text.skipToContent text.skipToNavigation

Manufacturer Part #

CS51414EDR8G

CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi CS51414EDR8G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 40V
Output Current-Max: 1.5A
Switching Frequency-Max: 594kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The CS5141X products are 1.5 A buck regulator ICs. These devices are fixed-frequency operating at 260 kHz and 520 kHz. The regulators use the V²™ control architecture to provide unmatched transient response, the best overall regulation and the simplest loop compensation for today’s high-speed logic. These products accommodate input voltages from 4.5 V to 40 V.

The CS51411 and CS51413 contain synchronization circuitry. The CS51412 and CS51414 have the option of powering the controller from an external 3.3 V to 6.0 V supply in order to improve efficiency, especially in high input voltage, light load conditions. The on-chip NPN transistor is capable of providing a minimum of 1.5 A of output current, and is biased by an external “boost” capacitor to ensure saturation, thus minimizing on-chip power dissipation. Protection circuitry includes thermal shutdown, cycle-by-cycle current limiting and frequency foldback. The CS51411 and CS51413 are functionally pin-compatible with the LT1375. The CS51412 and CS51414 are functionally pin-compatible with the LT1376.

Key Features:

  • V2 Architecture Provides Ultrafast Transient Response, Improved Regulation and Simplified Design
  • 2.0% Error Amp Reference Voltage Tolerance
  • Switch Frequency Decrease of 4:1 in Short Circuit Conditions Reduces Short Circuit Power Dissipation
  • BOOST Pin Allows “Bootstrapped” Operation to Maximize Efficiency
  • Sync Function for Parallel Supply Operation or Noise Minimization
  • Shutdown Lead Provides Power-Down Option
  • 85 µA Quiescent Current During Power-Down
  • Thermal Shutdown
  • Soft-Start
  • Pin-Compatible with LT1375 and LT1376
  • Pb-Free Packages are Available

Benefits:

  • Reduced output capacitance
  • Accurate Output Voltage
  • Reduces Short Circuit PowerDissipation
  • Maximized Efficiency
  • Parallel Supply Operation or Noise Minimization
  • Increased system flexibility
  • Low power dissipation in stand-by mode
  • Circuit Protection
  • Increased system flexibility
  • Easy drop in replacement

Applications:  

  • Distributed Power

End Products:

  • Battery Charger 

To learn more about the CS5141x product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,500.00
USD
Quantity
Unit Price
2,500+
$1.00
Product Variant Information section