Manufacturer Part #
0459002.UR
459 Series Very Fast-Acting 125 V 2 A 7.24 x 4.32 mm PICO® SMT Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Littelfuse 0459002.UR - Product Specification
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
Littelfuse 0459002.UR - Technical Attributes
Attributes Table
| Voltage Rating: | 125kV |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 2A |
| Resistance: | 0.0468Ω |
| Interrupting Rating: | 300A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.421A |
| Dimension: | L 7.24mm x W 4.32mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.675
1,000
$0.665
1,500
$0.66
2,500
$0.655
5,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount