text.skipToContent text.skipToNavigation

Manufacturer Part #

RFP50N06

N-Channel 60 V 0.022 Ohm Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
onsemi RFP50N06 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.022Ω
Rated Power Dissipation: 131|W
Qg Gate Charge: 150nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The RFP50N06 is a 50 A 60 V 0.022 Ω Logic Level N-Channel Power MOSFET. It Comes in a Package of TO-220AB and Operating Temperature Ranges from -55 to 175 °C.

These N-Channel power MOSFETs are manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits gives optimum utilization of silicon, resulting in outstanding performance.

Product Features:

  • 50 A, 60 V
  • rDS(ON)= 0.022 Ω
  • Temperature Compensating PSPICE Model
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • 175 °C Operating Temperature

Applications:

  • Switching regulators
  • Switching converters
  • Motor
  • Drivers and relay drivers
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$1.14
USD
Quantity
Unit Price
1
$1.14
40
$1.12
200
$1.10
750
$1.09
3,000+
$1.06
Product Variant Information section