Manufacturer Part #
RL0805FR-070R05L
RL Series 0805 0.125 W 0.05 Ohm ±1% ±1000 ppm/°C SMT Low OHMIC Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1443 | ||||||||||
Product Specification Section
YAGEO RL0805FR-070R05L - Product Specification
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
YAGEO RL0805FR-070R05L - Technical Attributes
Attributes Table
| Resistance: | 0.05Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±1000ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 0.07V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
713
USA:
713
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.23
20
$0.169
100
$0.137
500
$0.106
2,500+
$0.0741
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount